
PATT0603E8982BGT1 | |
|---|---|
DigiKey Part Number | 764-1031-2-ND - Tape & Reel (TR) 764-1031-1-ND - Cut Tape (CT) 764-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E8982BGT1 |
Description | RES SMD 89.8KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 89.8 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E8982BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥185.80000 | ¥1,858 |
| 25 | ¥172.44000 | ¥4,311 |
| 50 | ¥163.10000 | ¥8,155 |
| 100 | ¥154.54000 | ¥15,454 |
| 250 | ¥144.41600 | ¥36,104 |
| 500 | ¥137.64200 | ¥68,821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥131.58900 | ¥131,589 |
| 2,000 | ¥126.21650 | ¥252,433 |
| 3,000 | ¥123.36967 | ¥370,109 |
| 5,000 | ¥120.07380 | ¥600,369 |
| 7,000 | ¥118.07014 | ¥826,491 |
| 10,000 | ¥116.08380 | ¥1,160,838 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |

