
PATT0402K7R68FGT1 | |
---|---|
DigiKey Part Number | 764-1172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PATT0402K7R68FGT1 |
Description | RES SMD 7.68 OHM 1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.68 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0402K7R68FGT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥212.31800 | ¥212,318 |
Unit Price without JCT: | ¥212.31800 |
---|---|
Unit Price with JCT: | ¥233.54980 |