5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMA1002AT1

DigiKey Part Number
764-1010-2-ND - Tape & Reel (TR)
764-1010-1-ND - Cut Tape (CT)
764-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMA1002AT1
Description
RES NETWORK 2 RES 5K, 5K OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5k, 5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power Per Element
100mW
Manufacturer
Vishay Dale Thin Film
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
5k, 5k
Mounting Type
Surface Mount
Tolerance
±0.1%
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Resistors
2
Supplier Device Package
SOT-23
Resistor Matching Ratio
±0.05%
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Resistor-Ratio-Drift
±2ppm/°C
Height - Seated (Max)
0.044" (1.12mm)
Number of Pins
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPMT2002AT1Vishay Dale Thin Film16,789MPMT-10K/10KCT-ND¥1,030.00000Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,005.00000¥1,005
10¥685.30000¥6,853
25¥598.68000¥14,967
50¥544.42000¥27,221
100¥498.29000¥49,829
250¥447.79600¥111,949
500¥424.62000¥212,310
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥389.38800¥389,388
2,000¥366.60650¥733,213
3,000¥354.90833¥1,064,725
Manufacturers Standard Package
Unit Price without JCT:¥1,005.00000
Unit Price with JCT:¥1,105.50000