
MPM10011002AT0 | |
---|---|
DigiKey Part Number | 764-MPM10011002AT0TR-ND - Tape & Reel (TR) 764-MPM10011002AT0CT-ND - Cut Tape (CT) 764-MPM10011002AT0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM10011002AT0 |
Description | MPM 1K 10K 0.1%ABS 0.05%RATIO T0 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,109.00000 | ¥1,109 |
10 | ¥759.30000 | ¥7,593 |
25 | ¥664.52000 | ¥16,613 |
50 | ¥605.16000 | ¥30,258 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥554.76000 | ¥55,476 |
200 | ¥511.92500 | ¥102,385 |
300 | ¥489.91667 | ¥146,975 |
500 | ¥465.02200 | ¥232,511 |
700 | ¥450.19143 | ¥315,134 |
1,000 | ¥435.69800 | ¥435,698 |
1,200 | ¥428.74750 | ¥514,497 |
2,400 | ¥404.89333 | ¥971,744 |
2,500 | ¥403.60480 | ¥1,009,012 |
Unit Price without JCT: | ¥1,109.00000 |
---|---|
Unit Price with JCT: | ¥1,219.90000 |