
M55342K09B2B00RTS | |
|---|---|
DigiKey Part Number | 764-M55342K09B2B00RTSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K09B2B00RTS |
Description | RES SMD 2K OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K09B2B00RTS Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,920.40000 | ¥73,010 |
| Unit Price without JCT: | ¥2,920.40000 |
|---|---|
| Unit Price with JCT: | ¥3,212.44000 |

