
M55342K09B210ART5 | |
|---|---|
DigiKey Part Number | 764-M55342K09B210ART5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K09B210ART5 |
Description | RES SMD 210 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K09B210ART5 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥722.99800 | ¥361,499 |
| Unit Price without JCT: | ¥722.99800 |
|---|---|
| Unit Price with JCT: | ¥795.29780 |

