M55342K08B30D1RWSV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥515.25600
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥2,785.40000
Datasheet
30.1 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K08B30D1RWSV

DigiKey Part Number
764-M55342K08B30D1RWSVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K08B30D1RWSV
Description
M55342K 100PPM 2010 30.1 1% R WS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342K08B30D1RT5VVishay Dale Thin Film0764-M55342K08B30D1RT5VTR-ND¥515.25600Parametric Equivalent
M55342K08B30D1RTSVVishay Dale Thin Film0764-M55342K08B30D1RTSVTR-ND¥2,785.40000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
25¥2,785.40000¥69,635
Manufacturers Standard Package
Unit Price without JCT:¥2,785.40000
Unit Price with JCT:¥3,063.94000