
M55342K05B40B2RTS | |
|---|---|
DigiKey Part Number | 764-M55342K05B40B2RTSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K05B40B2RTS |
Description | RES SMD 40.2K OHM 0.225W 2208 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.225W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K05B40B2RTS Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.230" L x 0.075" W (5.84mm x 1.90mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,791.04000 | ¥69,776 |
| Unit Price without JCT: | ¥2,791.04000 |
|---|---|
| Unit Price with JCT: | ¥3,070.14400 |

