27.4 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K04B27B4RTS

DigiKey Part Number
764-M55342K04B27B4RTSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K04B27B4RTS
Description
RES SMD 27.4KOHM 0.1% 0.15W 1505
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K04B27B4RTS Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
Nonstandard
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.155" L x 0.050" W (3.94mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
25¥2,494.36000¥62,359
Manufacturers Standard Package
Unit Price without JCT:¥2,494.36000
Unit Price with JCT:¥2,743.79600