
M55342K03B106BRT5 | |
|---|---|
DigiKey Part Number | 764-M55342K03B106BRT5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K03B106BRT5 |
Description | RES SMD 106K OHM 0.1% 1/5W 1005 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 106 kOhms ±0.1% 0.2W, 1/5W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K03B106BRT5 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.105" L x 0.050" W (2.67mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥444.41400 | ¥222,207 |
| Unit Price without JCT: | ¥444.41400 |
|---|---|
| Unit Price with JCT: | ¥488.85540 |

