505 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K02B505ARWS

DigiKey Part Number
764-M55342K02B505ARWS-ND
Manufacturer
Manufacturer Product Number
M55342K02B505ARWS
Description
RES SMD 505 OHM 0.1% 1/8W 0505
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
505 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K02B505ARWS Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0505 (1313 Metric)
Packaging
Tray
Supplier Device Package
Part Status
Active
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
25¥2,494.36000¥62,359
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,494.36000
Unit Price with JCT:¥2,743.79600