
M55342K01B9E09RTIV | |
|---|---|
DigiKey Part Number | 764-M55342K01B9E09RTIVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K01B9E09RTIV |
Description | RES SMD 9.09K OHM 1% 1/20W 0502 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.05W, 1/20W Chip Resistor 0502 (1406 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K01B9E09RTIV Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0502 (1406 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.055" L x 0.025" W (1.40mm x 0.64mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,962.56000 | ¥74,064 |
| Unit Price without JCT: | ¥2,962.56000 |
|---|---|
| Unit Price with JCT: | ¥3,258.81600 |

