
M55342K01B3E01PT0V | |
---|---|
DigiKey Part Number | 764-M55342K01B3E01PT0VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K01B3E01PT0V |
Description | RES SMD 3.01K OHM 1% 1/20W 0502 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.05W, 1/20W Chip Resistor 0502 (1406 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K01B3E01PT0V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0502 (1406 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.055" L x 0.025" W (1.40mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥779.19000 | ¥77,919 |
Unit Price without JCT: | ¥779.19000 |
---|---|
Unit Price with JCT: | ¥857.10900 |