M55342H08B4E75RWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥638.25200
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥1,313.23000
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: ¥605.72600
Datasheet
4.75 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H08B4E75RWS

DigiKey Part Number
764-M55342H08B4E75RWS-ND
Manufacturer
Manufacturer Product Number
M55342H08B4E75RWS
Description
RES SMD 4.75K OHM 1% 0.8W 2010
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342H08B4E75RWS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tray
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B4E75RT5Vishay Dale Thin Film0764-M55342E08B4E75RT5TR-ND¥638.25200Parametric Equivalent
M55342H08B4E75RT0Vishay Dale Thin Film0764-M55342H08B4E75RT0TR-ND¥1,313.23000Parametric Equivalent
M55342H08B4E75RT5Vishay Dale Thin Film0764-M55342H08B4E75RT5TR-ND¥605.72600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tray
QuantityUnit PriceExt Price
25¥2,785.40000¥69,635
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,785.40000
Unit Price with JCT:¥3,063.94000