
M55342H06B4B70RWS | |
|---|---|
DigiKey Part Number | 764-M55342H06B4B70RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342H06B4B70RWS |
Description | RES SMD 4.7K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H06B4B70RWS Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,267.12000 | ¥56,678 |
| Unit Price without JCT: | ¥2,267.12000 |
|---|---|
| Unit Price with JCT: | ¥2,493.83200 |

