1.27 kOhms ±0.1% 0.2W, 1/5W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H03B1B27RWS

DigiKey Part Number
764-M55342H03B1B27RWS-ND
Manufacturer
Manufacturer Product Number
M55342H03B1B27RWS
Description
RES SMD 1.27K OHM 0.1% 1/5W 1005
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±0.1% 0.2W, 1/5W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342H03B1B27RWS Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
Nonstandard
Packaging
Tray
Supplier Device Package
Part Status
Active
Size / Dimension
0.105" L x 0.050" W (2.67mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tray
QuantityUnit PriceExt Price
25¥2,375.20000¥59,380
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,375.20000
Unit Price with JCT:¥2,612.72000