
M55342E10B953ARWP | |
---|---|
DigiKey Part Number | 764-M55342E10B953ARWP-ND |
Manufacturer | |
Manufacturer Product Number | M55342E10B953ARWP |
Description | RES SMD 953 OHM 0.1% 1/2W 1010 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.5W, 1/2W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E10B953ARWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.105" L x 0.100" W (2.67mm x 2.54mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥2,157.60000 | ¥53,940 |
Unit Price without JCT: | ¥2,157.60000 |
---|---|
Unit Price with JCT: | ¥2,373.36000 |