
M55342E06B20B0RWS | |
|---|---|
DigiKey Part Number | 764-M55342E06B20B0RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E06B20B0RWS |
Description | RES SMD 20K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B20B0RWS Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,870.00000 | ¥2,870 |
| 10 | ¥2,383.30000 | ¥23,833 |
| 25 | ¥2,224.68000 | ¥55,617 |
| 50 | ¥2,118.14000 | ¥105,907 |
| 100 | ¥2,022.69000 | ¥202,269 |
| 250 | ¥1,912.59200 | ¥478,148 |
| 500 | ¥1,840.50600 | ¥920,253 |
| Unit Price without JCT: | ¥2,870.00000 |
|---|---|
| Unit Price with JCT: | ¥3,157.00000 |

