10 kOhms ±0.1% 0.225W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E05B10B0MT1

DigiKey Part Number
764-M55342E05B10B0MT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E05B10B0MT1
Description
RES SMD 10K OHM 0.1% 0.225W 2208
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.225W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E05B10B0MT1 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
Nonstandard
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.230" L x 0.075" W (5.84mm x 1.90mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥567.81600¥567,816
Manufacturers Standard Package
Unit Price without JCT:¥567.81600
Unit Price with JCT:¥624.59760