
M55342E03B66B5RBS | |
|---|---|
DigiKey Part Number | 764-M55342E03B66B5RBS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E03B66B5RBS |
Description | RES SMD 66.5K OHM 0.1% 1/5W 1005 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E03B66B5RBS Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Bulk | Supplier Device Package |
Part Status Active | Size / Dimension 0.105" L x 0.050" W (2.67mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥2,375.20000 | ¥59,380 |
| Unit Price without JCT: | ¥2,375.20000 |
|---|---|
| Unit Price with JCT: | ¥2,612.72000 |

