


D55342H07B10E0RT5 | |
---|---|
DigiKey Part Number | 764-D55342H07B10E0RT5TR-ND - Tape & Reel (TR) 764-D55342H07B10E0RT5CT-ND - Cut Tape (CT) 764-D55342H07B10E0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342H07B10E0RT5 |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342H07B10E0RT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥331.55800 | ¥165,779 |
1,000 | ¥314.67200 | ¥314,672 |
1,500 | ¥304.60933 | ¥456,914 |
2,500 | ¥287.10000 | ¥717,750 |
3,500 | ¥286.42314 | ¥1,002,481 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥541.00000 | ¥541 |
10 | ¥421.00000 | ¥4,210 |
25 | ¥393.96000 | ¥9,849 |
50 | ¥365.00000 | ¥18,250 |
100 | ¥342.92000 | ¥34,292 |
250 | ¥340.69200 | ¥85,173 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥541.00000 | ¥541 |
10 | ¥430.90000 | ¥4,309 |
25 | ¥412.64000 | ¥10,316 |
50 | ¥391.98000 | ¥19,599 |
100 | ¥364.68000 | ¥36,468 |
250 | ¥351.30000 | ¥87,825 |
Unit Price without JCT: | ¥541.00000 |
---|---|
Unit Price with JCT: | ¥595.10000 |