


D55342E07B100ARWS | |
|---|---|
DigiKey Part Number | 764-D55342E07B100ARWS-ND |
Manufacturer | |
Manufacturer Product Number | D55342E07B100ARWS |
Description | RES SMD 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B100ARWS Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,604.00000 | ¥2,604 |
| 10 | ¥2,161.90000 | ¥21,619 |
| 25 | ¥2,017.28000 | ¥50,432 |
| 50 | ¥1,920.04000 | ¥96,002 |
| 100 | ¥1,832.89000 | ¥183,289 |
| 250 | ¥1,732.26000 | ¥433,065 |
| 500 | ¥1,666.33400 | ¥833,167 |
| 1,000 | ¥1,608.38600 | ¥1,608,386 |
| Unit Price without JCT: | ¥2,604.00000 |
|---|---|
| Unit Price with JCT: | ¥2,864.40000 |

