
615R100GATD10 | |
|---|---|
DigiKey Part Number | 615R100GATD10-ND |
Manufacturer | |
Manufacturer Product Number | 615R100GATD10 |
Description | CAP CER 1000PF 10KV N4700 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10000V (10kV) Ceramic Capacitor N4700 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 615R100GATD10 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.980" Dia (24.90mm) |
Tolerance ±20% | Height - Seated (Max) 1.232" (31.30mm) |
Voltage - Rated | Lead Spacing 0.500" (12.70mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,991.00000 | ¥2,991 |
| 10 | ¥2,354.40000 | ¥23,544 |
| 50 | ¥2,100.06000 | ¥105,003 |
| 100 | ¥2,021.28000 | ¥202,128 |
| 500 | ¥1,887.88800 | ¥943,944 |
| Unit Price without JCT: | ¥2,991.00000 |
|---|---|
| Unit Price with JCT: | ¥3,290.10000 |

