
615R100GAD47 | |
|---|---|
DigiKey Part Number | 615R100GAD47-ND |
Manufacturer | |
Manufacturer Product Number | 615R100GAD47 |
Description | CAP CER 4700PF 10KV RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 10000V (10kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 615R100GAD47 Models |
Category | Voltage - Rated |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance -20%, +80% | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,739.00000 | ¥2,739 |
| 10 | ¥2,144.30000 | ¥21,443 |
| 50 | ¥1,906.64000 | ¥95,332 |
| 100 | ¥1,833.01000 | ¥183,301 |
| 500 | ¥1,708.31800 | ¥854,159 |
| Unit Price without JCT: | ¥2,739.00000 |
|---|---|
| Unit Price with JCT: | ¥3,012.90000 |

