
615R100GAD10 | |
|---|---|
DigiKey Part Number | 615R100GAD10-ND |
Manufacturer | |
Manufacturer Product Number | 615R100GAD10 |
Description | CAP CER 1000PF 10KV Y5R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10000V (10kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 615R100GAD10 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.752" Dia (19.10mm) |
Tolerance ±20% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated | Lead Spacing 0.500" (12.70mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,725.00000 | ¥2,725 |
| 10 | ¥2,133.00000 | ¥21,330 |
| 50 | ¥1,896.14000 | ¥94,807 |
| 100 | ¥1,822.82000 | ¥182,282 |
| 500 | ¥1,698.60200 | ¥849,301 |
| 1,000 | ¥1,660.11300 | ¥1,660,113 |
| Unit Price without JCT: | ¥2,725.00000 |
|---|---|
| Unit Price with JCT: | ¥2,997.50000 |

