
564R60GAD33 | |
---|---|
DigiKey Part Number | 564R60GAD33-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAD33 |
Description | CAP CER 3300PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAD33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.618" Dia (15.70mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥530.00000 | ¥530 |
10 | ¥346.90000 | ¥3,469 |
125 | ¥252.38400 | ¥31,548 |
1,000 | ¥217.68400 | ¥217,684 |
Unit Price without JCT: | ¥530.00000 |
---|---|
Unit Price with JCT: | ¥583.00000 |