
562RX5FBA102EG102J | |
---|---|
DigiKey Part Number | 562RX5FBA102EG102J-ND |
Manufacturer | |
Manufacturer Product Number | 562RX5FBA102EG102J |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥229.00000 | ¥229 |
10 | ¥135.40000 | ¥1,354 |
50 | ¥115.38000 | ¥5,769 |
250 | ¥100.53600 | ¥25,134 |
500 | ¥94.45600 | ¥47,228 |
1,000 | ¥89.45000 | ¥89,450 |
2,500 | ¥88.22400 | ¥220,560 |
5,000 | ¥86.65160 | ¥433,258 |
Unit Price without JCT: | ¥229.00000 |
---|---|
Unit Price with JCT: | ¥251.90000 |