0.02 µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R5GAS20

DigiKey Part Number
1896-562R5GAS20-ND
Manufacturer
Manufacturer Product Number
562R5GAS20
Description
CAP CER 0.02UF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.02 µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
562R5GAS20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥528.00000¥528
10¥368.10000¥3,681
50¥304.42000¥15,221
125¥279.15200¥34,894
500¥251.38600¥125,693
1,000¥241.06400¥241,064
2,500¥230.16120¥575,403
5,000¥223.58440¥1,117,922
Manufacturers Standard Package
Unit Price without JCT:¥528.00000
Unit Price with JCT:¥580.80000