
562R10TST50 | |
|---|---|
DigiKey Part Number | 562R10TST50-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TST50 |
Description | CAP CER 500PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TST50 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.252" Dia (6.40mm) |
Capacitance | Height - Seated (Max) 0.377" (9.58mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥465.00000 | ¥465 |
| 10 | ¥321.10000 | ¥3,211 |
| 50 | ¥263.74000 | ¥13,187 |
| 100 | ¥246.02000 | ¥24,602 |
| 500 | ¥216.06200 | ¥108,031 |
| 1,000 | ¥206.78500 | ¥206,785 |
| 2,500 | ¥196.98760 | ¥492,469 |
| 5,000 | ¥191.07720 | ¥955,386 |
| Unit Price without JCT: | ¥465.00000 |
|---|---|
| Unit Price with JCT: | ¥511.50000 |

