
WKP221MCPERUKR | |
---|---|
DigiKey Part Number | WKP221MCPERUKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP221MCPERUKR |
Description | CAP CER 220PF 760VAC Y5T RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 760VAC Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP221MCPERUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥180.00000 | ¥180 |
10 | ¥104.20000 | ¥1,042 |
50 | ¥78.54000 | ¥3,927 |
100 | ¥65.28000 | ¥6,528 |
700 | ¥63.27000 | ¥44,289 |
1,400 | ¥62.73786 | ¥87,833 |
2,800 | ¥61.89286 | ¥173,300 |
5,600 | ¥59.39214 | ¥332,596 |
Unit Price without JCT: | ¥180.00000 |
---|---|
Unit Price with JCT: | ¥198.00000 |