100 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1101K31Y5SQ6TV0

DigiKey Part Number
BC5259TR-ND - Tape & Reel (TR)
BC5259CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1101K31Y5SQ6TV0
Description
CAP CER 100PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1101K31Y5SQ6TV0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,944
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥42.90000¥429
50¥31.74000¥1,587
100¥28.33000¥2,833
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥21.93600¥10,968
1,000¥20.21100¥20,211
1,500¥19.34867¥29,023
2,500¥18.39360¥45,984
3,500¥17.83514¥62,423
5,000¥17.29800¥86,490
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000