22 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR68000002205JAC00

DigiKey Part Number
VR68J22MCT-ND - Cut Tape (CT)
VR68J22MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR68000002205JAC00
Description
RES 22M OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR68000002205JAC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,867
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥218.00000¥218
10¥142.40000¥1,424
25¥122.04000¥3,051
50¥109.28000¥5,464
100¥98.42000¥9,842
250¥86.52400¥21,631
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥79.08200¥39,541
1,000¥72.75400¥72,754
1,500¥69.50467¥104,257
2,500¥65.82760¥164,569
3,500¥63.63686¥222,729
5,000¥61.49640¥307,482
Manufacturers Standard Package
Unit Price without JCT:¥218.00000
Unit Price with JCT:¥239.80000