
VR25000005604JA100 | |
|---|---|
DigiKey Part Number | BC4892CT-ND - Cut Tape (CT) BC4892TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000005604JA100 |
Description | RES 5.6M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥36.90000 | ¥369 |
| 25 | ¥31.16000 | ¥779 |
| 50 | ¥27.58000 | ¥1,379 |
| 100 | ¥24.55000 | ¥2,455 |
| 250 | ¥21.20400 | ¥5,301 |
| 500 | ¥19.11200 | ¥9,556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥17.33300 | ¥17,333 |
| 2,000 | ¥15.82100 | ¥31,642 |
| 3,000 | ¥15.04367 | ¥45,131 |
| 5,000 | ¥14.16440 | ¥70,822 |
| 7,000 | ¥13.64057 | ¥95,484 |
| 10,000 | ¥13.12850 | ¥131,285 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

