

SMM02040C1820FB300 | |
---|---|
DigiKey Part Number | 749-1222-2-ND - Tape & Reel (TR) 749-1222-1-ND - Cut Tape (CT) 749-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1820FB300 |
Description | RES 182 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1820FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥15.60000 | ¥156 |
25 | ¥13.12000 | ¥328 |
50 | ¥11.52000 | ¥576 |
100 | ¥10.20000 | ¥1,020 |
250 | ¥8.72400 | ¥2,181 |
500 | ¥7.80400 | ¥3,902 |
1,000 | ¥7.02100 | ¥7,021 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥6.01267 | ¥18,038 |
6,000 | ¥5.49800 | ¥32,988 |
9,000 | ¥5.23344 | ¥47,101 |
15,000 | ¥4.93407 | ¥74,011 |
21,000 | ¥4.75562 | ¥99,868 |
30,000 | ¥4.58140 | ¥137,442 |
36,000 | ¥4.49778 | ¥161,920 |
72,000 | ¥4.21086 | ¥303,182 |
75,000 | ¥4.19537 | ¥314,653 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |