Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0003308JA500 | |
|---|---|
DigiKey Part Number | SFR25H0003308JA500-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0003308JA500 |
Description | RES 3.3 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0003308JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0003308JA100TB-ND | ¥36.24700 | Parametric Equivalent |
| NFR25H0003308JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0003308JA500TB-ND | ¥12.35620 | Parametric Equivalent |
| NFR25H0003308JR500 | Vishay Beyschlag/Draloric/BC Components | 9,735 | PPC3.3BCT-ND | ¥55.00000 | Parametric Equivalent |
| SFR25H0003308JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0003308JA100TB-ND | ¥29.39000 | Parametric Equivalent |
| SFR25H0003308JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0003308JR500-ND | ¥5.32320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.21020 | ¥26,051 |
| Unit Price without JCT: | ¥5.21020 |
|---|---|
| Unit Price with JCT: | ¥5.73122 |





