SFR25H0002749FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥6.34040
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.49320
Datasheet
27.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002749FR500

DigiKey Part Number
SFR25H0002749FR500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR25H0002749FR500
Description
RES 27.4 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0002749FR500Vishay Beyschlag/Draloric/BC Components056-SFR16S0002749FR500CT-ND¥0.00000Similar
SFR25H0002749FA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0002749FA500TB-ND¥6.34040Parametric Equivalent
RNMF12FTD27R4Stackpole Electronics Inc0RNMF12FTD27R4-ND¥3.49320Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.18900¥30,945
Manufacturers Standard Package
Unit Price without JCT:¥6.18900
Unit Price with JCT:¥6.80790