
SFR25H0001200FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0001200FR500TR-ND - Tape & Reel (TR) 56-SFR25H0001200FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001200FR500 |
Description | RES 120 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥14.36000 | ¥359 |
| 50 | ¥12.66000 | ¥633 |
| 100 | ¥11.20000 | ¥1,120 |
| 250 | ¥9.58400 | ¥2,396 |
| 500 | ¥8.57800 | ¥4,289 |
| 1,000 | ¥7.71900 | ¥7,719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.18900 | ¥30,945 |
| 10,000 | ¥5.68870 | ¥56,887 |
| 15,000 | ¥5.43147 | ¥81,472 |
| 25,000 | ¥5.14060 | ¥128,515 |
| 35,000 | ¥4.96720 | ¥173,852 |
| 50,000 | ¥4.79782 | ¥239,891 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

