120 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001200FR500

DigiKey Part Number
56-SFR25H0001200FR500TR-ND - Tape & Reel (TR)
56-SFR25H0001200FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0001200FR500
Description
RES 120 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥27.00000¥27
10¥17.10000¥171
25¥14.36000¥359
50¥12.66000¥633
100¥11.20000¥1,120
250¥9.58400¥2,396
500¥8.57800¥4,289
1,000¥7.71900¥7,719
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.18900¥30,945
10,000¥5.68870¥56,887
15,000¥5.43147¥81,472
25,000¥5.14060¥128,515
35,000¥4.96720¥173,852
50,000¥4.79782¥239,891
Manufacturers Standard Package
Unit Price without JCT:¥27.00000
Unit Price with JCT:¥29.70000