SFR2500001540FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.17140
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,958
Unit Price: ¥18.00000
Datasheet
154 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
154 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
154 Ohm 1%

SFR2500001540FR500

DigiKey Part Number
BC154YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500001540FR500
Description
RES 154 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C1540FRP00Vishay Beyschlag/Draloric/BC Components0PPC154ZTR-ND¥8.17140Upgrade
MBA02040C1540FRP00Vishay Beyschlag/Draloric/BC Components4,95856-MBA02040C1540FRP00CT-ND¥18.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.37980¥26,899
Manufacturers Standard Package
Unit Price without JCT:¥5.37980
Unit Price with JCT:¥5.91778