Parametric Equivalent

S223M75Z5UN85J0R | |
|---|---|
DigiKey Part Number | S223M75Z5UN85J0R-ND |
Manufacturer | |
Manufacturer Product Number | S223M75Z5UN85J0R |
Description | CAP CER 0.022UF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S223M75Z5UN85J0R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S223M75Z5UN83K0R | Vishay Beyschlag/Draloric/BC Components | 0 | S223M75Z5UN83K0R-ND | ¥34.81800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥34.92160 | ¥349,216 |
| Unit Price without JCT: | ¥34.92160 |
|---|---|
| Unit Price with JCT: | ¥38.41376 |


