
PR03000201502JAC00 | |
|---|---|
DigiKey Part Number | PPC15KW-3JCT-ND - Cut Tape (CT) 56-PR03000201502JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201502JAC00 |
Description | RES 15K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000201502JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥65.00000 | ¥650 |
| 25 | ¥55.32000 | ¥1,383 |
| 50 | ¥49.20000 | ¥2,460 |
| 100 | ¥43.97000 | ¥4,397 |
| 250 | ¥38.26400 | ¥9,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥34.68600 | ¥17,343 |
| 1,000 | ¥31.64500 | ¥31,645 |
| 1,500 | ¥30.08267 | ¥45,124 |
| 2,500 | ¥28.31520 | ¥70,788 |
| 3,500 | ¥27.26200 | ¥95,417 |
| 5,000 | ¥26.23240 | ¥131,162 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

