
PR02000204701JR200 | |
|---|---|
DigiKey Part Number | 56-PR02000204701JR200TR-ND - Tape & Reel (TR) 56-PR02000204701JR200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000204701JR200 |
Description | PR02 5% R2 4K7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥51.00000 | ¥510 |
| 25 | ¥43.20000 | ¥1,080 |
| 50 | ¥38.36000 | ¥1,918 |
| 100 | ¥34.23000 | ¥3,423 |
| 250 | ¥29.69600 | ¥7,424 |
| 500 | ¥26.85200 | ¥13,426 |
| 1,000 | ¥24.43400 | ¥24,434 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥22.38000 | ¥44,760 |
| 4,000 | ¥20.63525 | ¥82,541 |
| 6,000 | ¥19.73850 | ¥118,431 |
| 10,000 | ¥18.72410 | ¥187,241 |
| 14,000 | ¥18.11993 | ¥253,679 |
| 20,000 | ¥17.52935 | ¥350,587 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

