3.3 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000203301JA100

DigiKey Part Number
BC4791CT-ND - Cut Tape (CT)
BC4791TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000203301JA100
Description
RES 3.3K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000203301JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,479
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥60.00000¥60
10¥37.90000¥379
25¥32.04000¥801
50¥28.38000¥1,419
100¥25.24000¥2,524
250¥21.81600¥5,454
500¥19.67000¥9,835
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥17.84500¥17,845
2,000¥16.29300¥32,586
3,000¥15.49500¥46,485
5,000¥14.59280¥72,964
7,000¥14.05500¥98,385
10,000¥13.52950¥135,295
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000