
PR02000201508JA100 | |
|---|---|
DigiKey Part Number | 56-PR02000201508JA100CT-ND - Cut Tape (CT) 56-PR02000201508JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201508JA100 |
Description | RES 1.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201508JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥37.90000 | ¥379 |
| 25 | ¥32.04000 | ¥801 |
| 50 | ¥28.38000 | ¥1,419 |
| 100 | ¥25.24000 | ¥2,524 |
| 250 | ¥21.81600 | ¥5,454 |
| 500 | ¥19.67000 | ¥9,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥17.84500 | ¥17,845 |
| 2,000 | ¥16.29300 | ¥32,586 |
| 3,000 | ¥15.49500 | ¥46,485 |
| 5,000 | ¥14.59280 | ¥72,964 |
| 7,000 | ¥14.05500 | ¥98,385 |
| 10,000 | ¥13.52950 | ¥135,295 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

