
PR01000104703JA100 | |
|---|---|
DigiKey Part Number | BC4736CT-ND - Cut Tape (CT) BC4736TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000104703JA100 |
Description | RES 470K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000104703JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR01000104703JR500 | Vishay Beyschlag/Draloric/BC Components | 9,619 | 56-PR01000104703JR500CT-ND | ¥0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥28.30000 | ¥283 |
| 25 | ¥23.88000 | ¥597 |
| 50 | ¥21.10000 | ¥1,055 |
| 100 | ¥18.75000 | ¥1,875 |
| 250 | ¥16.14000 | ¥4,035 |
| 500 | ¥14.51200 | ¥7,256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥13.12700 | ¥13,127 |
| 2,000 | ¥11.94800 | ¥23,896 |
| 3,000 | ¥11.34233 | ¥34,027 |
| 5,000 | ¥10.65680 | ¥53,284 |
| 7,000 | ¥10.24814 | ¥71,737 |
| 10,000 | ¥9.84900 | ¥98,490 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

