36 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000103609JR500

DigiKey Part Number
56-PR01000103609JR500TR-ND - Tape & Reel (TR)
56-PR01000103609JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000103609JR500
Description
RES 36 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF136R000JKEE6Vishay Dale1,790CPF36.0DCT-ND¥211.00000Upgrade
FWFU1W36RJTE Connectivity Passive Product1,0001712-FWFU1W36RJCT-ND¥45.00000Similar
In-Stock: 631
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥26.10000¥261
25¥22.00000¥550
50¥19.44000¥972
100¥17.27000¥1,727
250¥14.85200¥3,713
500¥13.34200¥6,671
1,000¥12.05500¥12,055
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.76780¥48,839
10,000¥9.01960¥90,196
15,000¥8.63513¥129,527
25,000¥8.20032¥205,008
35,000¥7.94114¥277,940
50,000¥7.68804¥384,402
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000