
PR01000102203JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000102203JR500TR-ND - Tape & Reel (TR) 56-PR01000102203JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000102203JR500 |
Description | RES 220K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102203JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥26.10000 | ¥261 |
| 25 | ¥22.00000 | ¥550 |
| 50 | ¥19.44000 | ¥972 |
| 100 | ¥17.27000 | ¥1,727 |
| 250 | ¥14.85200 | ¥3,713 |
| 500 | ¥13.34200 | ¥6,671 |
| 1,000 | ¥12.05500 | ¥12,055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.76780 | ¥48,839 |
| 10,000 | ¥9.01960 | ¥90,196 |
| 15,000 | ¥8.63513 | ¥129,527 |
| 25,000 | ¥8.20032 | ¥205,008 |
| 35,000 | ¥7.94114 | ¥277,940 |
| 50,000 | ¥7.68804 | ¥384,402 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

