
PE0140BJ16138BG1 | |
|---|---|
DigiKey Part Number | PE0140BJ16138BG1-ND |
Manufacturer | |
Manufacturer Product Number | PE0140BJ16138BG1 |
Description | CAP CER 160PF 15KV R16 DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±20% 15000V (15kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 5.512" Dia (140.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥243,317.00000 | ¥243,317 |
| Unit Price without JCT: | ¥243,317.00000 |
|---|---|
| Unit Price with JCT: | ¥267,648.70000 |

