NTCS0603XX683HHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,315
Unit Price: ¥81.00000
Datasheet
NTC Thermistor 68k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603XX683HHT

DigiKey Part Number
BC1547TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCS0603XX683HHT
Description
THERMISTOR NTC 68KOHM 3985K 0603
Customer Reference
Detailed Description
NTC Thermistor 68k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3985K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Power - Max
125 mW
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
68k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCS0603E3683HHTVishay Beyschlag/Draloric/BC Components10,315BC2556CT-ND¥81.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes