NTC Thermistor 5k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE400E3502H

DigiKey Part Number
BC2651-ND
Manufacturer
Manufacturer Product Number
NTCLE400E3502H
Description
THERMISTOR NTC 5KOHM 3977K BEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Power - Max
250 mW
Part Status
Active
Length - Lead Wire
15.08" (383.00mm)
Resistance in Ohms @ 25°C
5k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥272.86200¥272,862
Unit Price without JCT:¥272.86200
Unit Price with JCT:¥300.14820